Anti-Static Table, Workbench Runner Grounding Mat Vinyl Gray 20' (6.1m) X 2' (0.61m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1059-2X20G

DigiKey Part Number
2363-1059-2X20G-ND
Manufacturer
Manufacturer Product Number
1059-2X20G
Description
TABLE MAT VINYL GRAY 20'
Customer Reference
Detailed Description
Anti-Static Table, Workbench Runner Grounding Mat Vinyl Gray 20' (6.1m) X 2' (0.61m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Width
2' (0.61m)
Manufacturer
Bertech
Thickness
0.094" (2.39mm)
Series
Color
Gray
Packaging
Box
Material
Vinyl
Part Status
Active
Number of Layers
1
Mat Type
Table, Workbench Runner
Features
Anti-Static
Shape
Rectangle
Includes
Ground Cord, Wrist Strap
Length
20' (6.1m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Bertech
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.