
1059-2X10B | |
|---|---|
DigiKey Part Number | 4393-1059-2X10B-ND |
Manufacturer | |
Manufacturer Product Number | 1059-2X10B |
Description | TABLE MAT VINYL BLUE 10' |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Anti-Static Table, Workbench Grounding Mat Vinyl Blue 10' (3.05m) X 2' (0.61m) |
Datasheet | Datasheet |
Category | Width 2' (0.61m) |
Manufacturer Bertech | Thickness 0.094" (2.39mm) |
Series | Color Blue |
Packaging Box | Material Vinyl |
Part Status Active | Number of Layers 1 |
Mat Type Table, Workbench | Features Anti-Static |
Shape Rectangle | Includes Ground Cord, Wrist Strap |
Length 10' (3.05m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,56000 € | 153,56 € |
| 10 | 142,67600 € | 1.426,76 € |
| 25 | 139,21400 € | 3.480,35 € |
| 50 | 136,85780 € | 6.842,89 € |
| Unit Price without VAT: | 153,56000 € |
|---|---|
| Unit Price with VAT: | 182,73640 € |

