
CMA RA8 | |
|---|---|
DigiKey Part Number | 4931-CMARA8-ND |
Manufacturer | |
Manufacturer Product Number | CMA RA8 |
Description | CONN BACKSHELL ADPT BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Heat Shrink Adapter |
Datasheet | Datasheet |
EDA/CAD Models | CMA RA8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BERNIER Connect | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 0.693" (17.60mm) | |
Shell Size - Insert | - | |
Thread Size | - | |
Cable Exit | 105° | |
Primary Material | - | |
Material | - | |
Plating | - | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | Circular Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,19000 € | 68,19 € |
| 10 | 57,96000 € | 579,60 € |
| 25 | 54,33360 € | 1.358,34 € |
| 50 | 51,74260 € | 2.587,13 € |
| 100 | 49,27610 € | 4.927,61 € |
| Unit Price without VAT: | 68,19000 € |
|---|---|
| Unit Price with VAT: | 81,14610 € |


