
CMA BA11MC | |
|---|---|
DigiKey Part Number | 4931-CMABA11MC-ND |
Manufacturer | |
Manufacturer Product Number | CMA BA11MC |
Description | ELASTOMER CAP FOR EXTENSION CMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BERNIER Connect | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | - | |
Material | Elastomer | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,47000 € | 27,47 € |
| 10 | 23,34600 € | 233,46 € |
| 25 | 21,88520 € | 547,13 € |
| 50 | 20,84100 € | 1.042,05 € |
| 100 | 19,84710 € | 1.984,71 € |
| 250 | 18,60588 € | 4.651,47 € |
| Unit Price without VAT: | 27,47000 € |
|---|---|
| Unit Price with VAT: | 32,68930 € |

