
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | DO-5 | |
Type | Pad, Tube | |
Shape | Round | |
Outline | 25.02mm x 13.50mm | |
Thickness | 0.0120" (0.305mm) | |
Material | Silicone Rubber | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray, Green | |
Thermal Resistivity | 0.60°C/W | |
Thermal Conductivity | 0.9W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,53700 € | 5,37 € |
| 25 | 0,51200 € | 12,80 € |
| 50 | 0,49360 € | 24,68 € |
| 100 | 0,47560 € | 47,56 € |
| 300 | 0,44873 € | 134,62 € |
| 500 | 0,43672 € | 218,36 € |
| 1.000 | 0,42093 € | 420,93 € |
| 5.000 | 0,38638 € | 1.931,90 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |



