
SPK10-0.006-AC-18 | |
|---|---|
DigiKey Part Number | SPK10-0.006-AC-18-NA-ND |
Manufacturer | |
Manufacturer Product Number | SPK10-0.006-AC-18 |
Description | THERM PAD 39.7X28.96MM W/ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Beige 39.70mm x 28.96mm Rhombus Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-3 | |
Type | Pad, Sheet | |
Shape | Rhombus | |
Outline | 39.70mm x 28.96mm | |
Thickness | 0.0060" (0.152mm) | |
Material | Silicone Rubber | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Polyimide | |
Color | Beige | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.3W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,79588 € | 2.795,88 € |
| Unit Price without VAT: | 2,79588 € |
|---|---|
| Unit Price with VAT: | 3,32710 € |

