SPK10-0.006-00-36 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Laird Technologies - Thermal Materials
In Stock: 38
Unit Price: 35,93000 €
Datasheet
SPK10-0.006-00-36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPK10-0.006-00-36

DigiKey Part Number
BER150-ND
Manufacturer
Manufacturer Product Number
SPK10-0.006-00-36
Description
THERM PAD 38.1X19.05MM BEIGE
Customer Reference
Detailed Description
Thermal Pad Beige 38.10mm x 19.05mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
Bulk
Part Status
Active
Usage
TO-220 Triple
Type
Pad, Sheet
Shape
Rectangular
Outline
38.10mm x 19.05mm
Thickness
0.0060" (0.152mm)
Material
Silicone Rubber
Adhesive
-
Backing, Carrier
Polyimide
Color
Beige
Thermal Resistivity
-
Thermal Conductivity
1.3W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.