
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-3 | |
Type | Pad, Sheet | |
Shape | Rhombus | |
Outline | 41.91mm x 28.96mm | |
Thickness | 0.0090" (0.229mm) | |
Material | Silicone Rubber | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Gray | |
Thermal Resistivity | 1.40°C/W | |
Thermal Conductivity | 0.9W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 41°F ~ 86°F (5°C ~ 30°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 $ | 0,50 $ |
| 10 | 0,44000 $ | 4,40 $ |
| 25 | 0,41960 $ | 10,49 $ |
| 50 | 0,40440 $ | 20,22 $ |
| 100 | 0,38980 $ | 38,98 $ |
| 300 | 0,36773 $ | 110,32 $ |
| 500 | 0,35790 $ | 178,95 $ |
| 1.000 | 0,34497 $ | 344,97 $ |
| 5.000 | 0,31949 $ | 1.597,45 $ |
| Unit Price without VAT: | 0,50000 $ |
|---|---|
| Unit Price with VAT: | 0,59500 $ |










