SP1500ST-0.008-00-1012 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bergquist
In Stock: 0
Unit Price: 51,46400 €
Datasheet
Image for SP1500ST-0.008-00-1012 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP1500ST-0.008-00-1012

DigiKey Part Number
SP1500ST-0.008-00-1012-ND
Manufacturer
Manufacturer Product Number
SP1500ST-0.008-00-1012
Description
THERM PAD 304.8MMX254MM BLUE
Customer Reference
Detailed Description
Thermal Pad Blue 304.80mm x 254.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0080" (0.203mm)
Manufacturer
Bergquist
Material
Silicone Rubber
Series
Backing, Carrier
Fiberglass
Packaging
Bulk
Color
Blue
Part Status
Obsolete
Thermal Resistivity
0.23°C/W
Type
Pad, Sheet
Thermal Conductivity
1.8W/m-K
Shape
Rectangular
Storage/Refrigeration Temperature
90°F (32.22°C) or Below
Outline
304.80mm x 254.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SP1500ST-0.008-02-1012Bergquist0SP1500ST-0.008-02-1012-ND51,46400 €Direct
Obsolete
This product is no longer manufactured. View Substitutes