
GPTGP6000ULM-0.060-12-0816 | |
|---|---|
DigiKey Part Number | 211-GPTGP6000ULM-0.060-12-0816-ND |
Manufacturer | |
Manufacturer Product Number | GPTGP6000ULM-0.060-12-0816 |
Description | THERM PAD 406.4X203.2MM GRAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 406.40mm x 203.20mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 406.40mm x 203.20mm | |
Thickness | 0.0600" (1.524mm) | |
Material | Silicone Rubber | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.0W/m-K | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 77°F (25°C) | |
Digi-Key Storage | Room Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 181,81640 € | 4.545,41 € |
| Unit Price without VAT: | 181,81640 € |
|---|---|
| Unit Price with VAT: | 216,36152 € |



