GP1500-0.125-02-15MMX15MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP1500-0.125-02-15MMX15MM

DigiKey Part Number
GP1500-0.125-02-15MMX15MM-ND
Manufacturer
Manufacturer Product Number
GP1500-0.125-02-15MMX15MM
Description
THERM PAD 15X15MM BLACK
Customer Reference
Detailed Description
Thermal Pad Black 15.00mm x 15.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
15.00mm x 15.00mm
Thickness
0.125" (3.18mm)
Material
Silicone Elastomer
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Black
Thermal Resistivity
-
Thermal Conductivity
1.5W/m-K
Shelf Life
6 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,36000 €0,36 €
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €