
GP1000SF-0.020-02-0816 | |
|---|---|
DigiKey Part Number | BER362-ND |
Manufacturer | |
Manufacturer Product Number | GP1000SF-0.020-02-0816 |
Description | THERM PAD 406.4X203.2MM GREEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 406.40mm x 203.20mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 406.40mm x 203.20mm | |
Thickness | 0.0200" (0.508mm) | |
Material | Non-Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 0.9W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,85000 € | 47,85 € |
| 10 | 42,33900 € | 423,39 € |
| 25 | 40,32360 € | 1.008,09 € |
| 50 | 38,86220 € | 1.943,11 € |
| 100 | 37,45150 € | 3.745,15 € |
| Unit Price without VAT: | 47,85000 € |
|---|---|
| Unit Price with VAT: | 56,94150 € |





