
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Part Status | Obsolete | |
Usage | CPU | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 34.93mm x 34.93mm | |
Thickness | 0.0050" (0.127mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Tan | |
Thermal Resistivity | - | |
Thermal Conductivity | 0.6W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |

