
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Length | 8.35" (212.03mm) | |
Width | 0.07" (1.70mm) | |
Height | 6.28" (159.42mm) | |
Interface | USB | |
Type | Capacitive | |
Diagonal Screen Size | 10.4" (264.16mm) | |
Base Product Number |

