
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Length | 10.40" (264.12mm) | |
Width | 0.08" (2.20mm) | |
Height | 6.54" (166.20mm) | |
Interface | 5-Wire | |
Type | Resistive | |
Diagonal Screen Size | 12.1" (307.34mm) | |
Base Product Number |

