
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Length | 12.36" (314.00mm) | |
Width | 0.13" (3.30mm) | |
Height | 9.45" (240.00mm) | |
Interface | - | |
Type | Capacitive | |
Diagonal Screen Size | 15.1" (382.8mm) | |
Base Product Number |

