Image for 400442 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400442

DigiKey Part Number
BER315-ND
Manufacturer
Manufacturer Product Number
400442
Description
TOUCH SCREEN CAPACITIVE 8.4"
Customer Reference
Detailed Description
Capacitive Touch Screen Overlay 8.4" (213.36mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.09" (2.30mm)
Manufacturer
Bergquist
Height
5.17" (131.40mm)
Packaging
Box
Type
Capacitive
Part Status
Obsolete
Diagonal Screen Size
8.4" (213.36mm)
Length
6.85" (174.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.