
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Length | 3.86" (98.10mm) | |
Width | 0.03" (0.76mm) | |
Height | 2.24" (56.90mm) | |
Interface | 4-Wire | |
Type | Resistive | |
Diagonal Screen Size | 4.36" (110.68mm) | |
Base Product Number |


