
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Length | 6.18" (157.00mm) | |
Width | 0.04" (1.02mm) | |
Height | 3.54" (90.00mm) | |
Interface | 4-Wire | |
Type | Resistive | |
Diagonal Screen Size | 7.02" (178.31mm) | |
Base Product Number |

