
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Length | 9.84" (250.00mm) | |
Width | 0.08" (2.10mm) | |
Height | 7.40" (188.00mm) | |
Interface | - | |
Type | Resistive | |
Diagonal Screen Size | 12.1" (307.34mm) | |
Base Product Number |

