Resistive Touch Screen Overlay 10.39" (263.96mm) 4-Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400429

DigiKey Part Number
BER279-ND
Manufacturer
Manufacturer Product Number
400429
Description
TOUCH SCREEN RESISTIVE 10.39"
Customer Reference
Detailed Description
Resistive Touch Screen Overlay 10.39" (263.96mm) 4-Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
6.30" (160.02mm)
Manufacturer
Bergquist
Interface
4-Wire
Packaging
Box
Type
Resistive
Part Status
Obsolete
Diagonal Screen Size
10.39" (263.96mm)
Length
8.39" (213.11mm)
Base Product Number
Width
0.06" (1.52mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.