Resistive Touch Screen Overlay 7.0" (177.80mm) 5-Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400397

DigiKey Part Number
BER255-ND
Manufacturer
Manufacturer Product Number
400397
Description
TOUCH SCREEN RESISTIVE 7.0"
Customer Reference
Detailed Description
Resistive Touch Screen Overlay 7.0" (177.80mm) 5-Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
3.72" (94.60mm)
Manufacturer
Bergquist
Interface
5-Wire
Packaging
Box
Type
Resistive
Part Status
Obsolete
Diagonal Screen Size
7.0" (177.80mm)
Length
6.22" (158.00mm)
Base Product Number
Width
0.04" (1.02mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.