
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Length | 5.26" (133.60mm) | |
Width | 0.04" (1.02mm) | |
Height | 3.99" (101.40mm) | |
Interface | 5-Wire | |
Type | Resistive | |
Diagonal Screen Size | 6.4" (162.56mm) | |
Base Product Number |

