500499 - Touch Screen Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400293

DigiKey Part Number
BER245-ND
Manufacturer
Manufacturer Product Number
400293
Description
KIT STARTER FOR TOUCH SCREEN MOD
Customer Reference
Detailed Description
500499 - Touch Screen Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
-
Packaging
Box
Part Status
Obsolete
Sensor Type
Touch Screen
Sensing Range
-
Interface
USB, PS/2, or Serial (RS-232)
Sensitivity
-
Voltage - Supply
5V ~ 24V
Embedded
No
Contents
Board(s), Cable(s), Power Supply
Utilized IC / Part
500499
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.