Resistive Touch Screen Overlay 6.4" (162.56mm) Requires Controller
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400265-01

DigiKey Part Number
BER234-ND
Manufacturer
Manufacturer Product Number
400265-01
Description
TOUCH SCREEN RESISTIVE 6.4"
Customer Reference
Detailed Description
Resistive Touch Screen Overlay 6.4" (162.56mm) Requires Controller
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
-
Packaging
Box
Part Status
Obsolete
Length
5.24" (133.00mm)
Width
0.09" (2.36mm)
Height
3.91" (99.30mm)
Interface
Requires Controller
Type
Resistive
Diagonal Screen Size
6.4" (162.56mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.