Image for 400225-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400225-01

DigiKey Part Number
BER240-ND
Manufacturer
Manufacturer Product Number
400225-01
Description
TOUCH SCREEN RESISTIVE 19.2"
Customer Reference
Detailed Description
Resistive Touch Screen Overlay 19.2" (487.68mm) Requires Controller
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
12.03" (305.60mm)
Manufacturer
Bergquist
Interface
Requires Controller
Packaging
Box
Type
Resistive
Part Status
Obsolete
Diagonal Screen Size
19.2" (487.68mm)
Length
15.00" (381.00mm)
Base Product Number
Width
0.13" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.