
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Length | 10.68" (271.30mm) | |
Width | - | |
Height | 8.10" (205.70mm) | |
Interface | Requires Controller | |
Type | Resistive | |
Diagonal Screen Size | 12.3" (312.24mm) | |
Base Product Number |

