
2817166 | |
|---|---|
DigiKey Part Number | 211-2817166-ND |
Manufacturer | |
Manufacturer Product Number | 2817166 |
Description | 2817166 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White |
Category | Thickness 0.0200" (0.508mm) |
Manufacturer Bergquist | Material Silicone Elastomer |
Series | Backing, Carrier Fiberglass |
Packaging Bulk | Color White |
Part Status Active | Thermal Resistivity 0.32°C/W |
Usage TO-220 | Thermal Conductivity 3.0W/m-K |
Type Gap Filler Pad, Sheet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 16,89718 € | 658,99 € |
| Unit Price without VAT: | 16,89718 € |
|---|---|
| Unit Price with VAT: | 20,10764 € |

