
2792898 | |
|---|---|
DigiKey Part Number | 211-2792898-ND |
Manufacturer | |
Manufacturer Product Number | 2792898 |
Description | 2792898 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gold |
Category | Thickness 0.0050" (0.127mm) |
Manufacturer Bergquist | Material Silicone Elastomer |
Series | Backing, Carrier Fiberglass |
Packaging Bulk | Color Gold |
Part Status Active | Thermal Resistivity 0.45°C/W |
Usage TO-218, TO-220, TO-247 | Thermal Conductivity 1.6W/m-K |
Type Gap Filler Pad, Sheet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.021 | 0,66042 € | 674,29 € |
| Unit Price without VAT: | 0,66042 € |
|---|---|
| Unit Price with VAT: | 0,78590 € |

