
2763082 | |
|---|---|
DigiKey Part Number | 211-2763082-ND |
Manufacturer | |
Manufacturer Product Number | 2763082 |
Description | 2763082 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue |
Category | Type Gap Filler Pad, Sheet |
Manufacturer Bergquist | Material Silicone Elastomer |
Series | Color Blue |
Packaging Bulk | Storage/Refrigeration Temperature 41°F ~ 77°F (5°C ~ 25°C) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 57,21800 € | 2.860,90 € |
| Unit Price without VAT: | 57,21800 € |
|---|---|
| Unit Price with VAT: | 68,08942 € |

