
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid Gap Filler, 2 Part | |
Size / Dimension | 400cc Cartridge | |
Usable Temperature Range | -40°F ~ 212°F (-40°C ~ 100°C) | |
Color | Blue | |
Thermal Conductivity | 3.00W/m-K | |
Features | - | |
Shelf Life | 6 Months | |
Storage/Refrigeration Temperature | 77°F (25°C) | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,74000 € | 273,74 € |
| 10 | 258,34200 € | 2.583,42 € |
| Unit Price without VAT: | 273,74000 € |
|---|---|
| Unit Price with VAT: | 325,75060 € |

