
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid Gap Filler, 2 Part | |
Size / Dimension | 1200cc Cartridge | |
Usable Temperature Range | -40°F ~ 212°F (-40°C ~ 100°C) | |
Color | Blue | |
Thermal Conductivity | 3.00W/m-K | |
Features | - | |
Shelf Life | 6 Months | |
Storage/Refrigeration Temperature | 77°F (25°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 532,58000 € | 1.065,16 € |
| Unit Price without VAT: | 532,58000 € |
|---|---|
| Unit Price with VAT: | 633,77020 € |

