
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Pail | |
Part Status | Obsolete | |
Type | Silicone Gel | |
Size / Dimension | 0.8 gal Pail | |
Usable Temperature Range | -76°F ~ 392°F (-60°C ~ 200°C) | |
Color | Red | |
Thermal Conductivity | 10.00W/m-K | |
Features | - | |
Shelf Life | 6 Months | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |

