
Category | Usable Temperature Range -76°F ~ 392°F (-60°C ~ 200°C) |
Manufacturer Bergquist | Color Pink |
Series | Thermal Conductivity 4.50W/m-K |
Packaging Can | Shelf Life 6 Months |
Part Status Not For New Designs | Storage/Refrigeration Temperature 77°F (25°C) |
Type Liquid Gap Filler, 2 Part | Material Flammability Rating UL94 V-0 |
Size / Dimension 6 gal Pail | Shelf Life Start Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.774,04000 € | 5.774,04 € |
| Unit Price without VAT: | 5.774,04000 € |
|---|---|
| Unit Price with VAT: | 6.871,10760 € |

