
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Pail | |
Part Status | Active | |
Type | Silicone Gel | |
Size / Dimension | - | |
Usable Temperature Range | -76°F ~ 392°F (-60°C ~ 200°C) | |
Color | Gray | |
Thermal Conductivity | 6.00W/m-K | |
Features | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 77°F (25°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.351,29000 € | 1.351,29 € |
| Unit Price without VAT: | 1.351,29000 € |
|---|---|
| Unit Price with VAT: | 1.608,03510 € |

