2633458 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Laird Technologies - Thermal Materials
In Stock: 0
Unit Price: 740,11250 €
Datasheet
Thermal Pad Blue Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2633458

DigiKey Part Number
211-2633458-ND
Manufacturer
Manufacturer Product Number
2633458
Description
THERM PAD BLUE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
Bulk
Part Status
Active
Type
Gap Filler Pad, Sheet
Thickness
0.160" (4.06mm)
Material
Silicone
Adhesive
Tacky - Both Sides
Color
Blue
Thermal Conductivity
3.0W/m-K
Shelf Life
12 Months
Storage/Refrigeration Temperature
77°F (25°C)
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8174,58000 €1.396,64 €
Unit Price without VAT:174,58000 €
Unit Price with VAT:207,75020 €