
2624562 | |
|---|---|
DigiKey Part Number | 211-2624562-ND |
Manufacturer | |
Manufacturer Product Number | 2624562 |
Description | 2624562 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray |
Category | Material Silicone Elastomer |
Manufacturer Bergquist | Color Gray |
Series | Thermal Conductivity 6.0W/m-K |
Packaging Bulk | Shelf Life 12 Months |
Part Status Active | Storage/Refrigeration Temperature 77°F (25°C) |
Type Gap Filler Pad, Sheet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 240,97333 € | 722,92 € |
| Unit Price without VAT: | 240,97333 € |
|---|---|
| Unit Price with VAT: | 286,75826 € |

