
2624538 | |
|---|---|
DigiKey Part Number | 211-2624538-ND |
Manufacturer | |
Manufacturer Product Number | 2624538 |
Description | 2624538 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray |
Category | Material Silicone Elastomer |
Manufacturer Bergquist | Color Gray |
Series | Thermal Conductivity 6.0W/m-K |
Packaging Bulk | Shelf Life 12 Months |
Part Status Active | Storage/Refrigeration Temperature 77°F (25°C) |
Type Gap Filler Pad, Sheet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39.000 | 0,78531 € | 30.627,09 € |
| Unit Price without VAT: | 0,78531 € |
|---|---|
| Unit Price with VAT: | 0,93452 € |

