
2599753 | |
|---|---|
DigiKey Part Number | 211-2599753-ND |
Manufacturer | |
Manufacturer Product Number | 2599753 |
Description | 2599753 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Mauve |
Category | Thickness 0.0090" (0.229mm) |
Manufacturer Bergquist | Material Silicone Elastomer |
Series | Backing, Carrier Fiberglass |
Packaging Bulk | Color Mauve |
Part Status Active | Thermal Resistivity 1.07°C/W |
Usage TO-220 | Thermal Conductivity 1.2W/m-K |
Type Gap Filler Pad, Sheet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 417 | 1,59556 € | 665,35 € |
| Unit Price without VAT: | 1,59556 € |
|---|---|
| Unit Price with VAT: | 1,89872 € |


