
2563298 | |
|---|---|
DigiKey Part Number | 211-2563298-ND |
Manufacturer | |
Manufacturer Product Number | 2563298 |
Description | 2563298 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-218, TO-220, TO-247 | |
Type | Gap Filler Pad, Sheet | |
Shape | - | |
Outline | - | |
Thickness | 0.0090" (0.229mm) | |
Material | Silicone Elastomer | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Pink | |
Thermal Resistivity | 0.61°C/W | |
Thermal Conductivity | 1.6W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.184 | 0,31615 € | 690,47 € |
| Unit Price without VAT: | 0,31615 € |
|---|---|
| Unit Price with VAT: | 0,37622 € |

