
2554652 | |
|---|---|
DigiKey Part Number | 211-2554652-ND |
Manufacturer | |
Manufacturer Product Number | 2554652 |
Description | 2554652 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue |
Category | Type Gap Filler Pad, Sheet |
Manufacturer Bergquist | Material Silicone Elastomer |
Series | Color Blue |
Packaging Bulk | Thermal Conductivity 1.5W/m-K |
Part Status Active | Storage/Refrigeration Temperature 41°F ~ 77°F (5°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 102,77429 € | 719,42 € |
| Unit Price without VAT: | 102,77429 € |
|---|---|
| Unit Price with VAT: | 122,30141 € |

