
2478266 | |
|---|---|
DigiKey Part Number | 211-2478266-ND |
Manufacturer | |
Manufacturer Product Number | 2478266 |
Description | 2478266 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray |
Category | Material Silicone Elastomer |
Manufacturer Bergquist | Color Gray |
Series | Thermal Resistivity 0.07°C/W |
Packaging Bulk | Thermal Conductivity 3.5W/m-K |
Part Status Active | Shelf Life 12 Months |
Type Gap Filler Pad, Sheet | Storage/Refrigeration Temperature 41°F ~ 77°F (5°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,33340 € | 666,70 € |
| Unit Price without VAT: | 1,33340 € |
|---|---|
| Unit Price with VAT: | 1,58675 € |

