
2456488 | |
|---|---|
DigiKey Part Number | 211-2456488-ND |
Manufacturer | |
Manufacturer Product Number | 2456488 |
Description | 2456488 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | - | |
Outline | - | |
Thickness | - | |
Material | Silicone Elastomer | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.5W/m-K | |
Shelf Life | 6 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 41°F ~ 77°F (5°C ~ 25°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,39280 € | 696,40 € |
| Unit Price without VAT: | 1,39280 € |
|---|---|
| Unit Price with VAT: | 1,65743 € |

