
2448045 | |
|---|---|
DigiKey Part Number | 211-2448045-ND |
Manufacturer | |
Manufacturer Product Number | 2448045 |
Description | 2448045 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Black |
Category | Type Gap Filler Pad, Sheet |
Manufacturer Bergquist | Material Silicone Elastomer |
Series | Color Black |
Packaging Bulk | Thermal Conductivity 3.0W/m-K |
Part Status Active | Storage/Refrigeration Temperature 77°F (25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 119,94167 € | 719,65 € |
| Unit Price without VAT: | 119,94167 € |
|---|---|
| Unit Price with VAT: | 142,73059 € |

