
2292097 | |
|---|---|
DigiKey Part Number | 211-2292097-ND |
Manufacturer | |
Manufacturer Product Number | 2292097 |
Description | TLB SA3500 50CC DUAL CARTRIDGE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Compound, 2 Part 50cc Cartridge |
Category | Usable Temperature Range -76°F ~ 392°F (-60°C ~ 200°C) |
Manufacturer Bergquist | Color Brown |
Series | Thermal Conductivity 3.50W/m-K |
Packaging Box | Shelf Life 6 Months |
Part Status Active | Storage/Refrigeration Temperature 77°F (25°C) |
Type Silicone Compound, 2 Part | Material Flammability Rating UL94 V-0 |
Size / Dimension 50cc Cartridge | Shelf Life Start Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 94,68286 € | 662,78 € |
| Unit Price without VAT: | 94,68286 € |
|---|---|
| Unit Price with VAT: | 112,67260 € |

