
2214141 | |
|---|---|
DigiKey Part Number | 211-2214141-ND |
Manufacturer | |
Manufacturer Product Number | 2214141 |
Description | TLB 400SLT 400CC DUAL CARTRIDGE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Compound 400cc Cartridge |
Category | Size / Dimension 400cc Cartridge |
Manufacturer Bergquist | Usable Temperature Range -60°C ~ 180°C |
Series | Color Black |
Packaging Box | Shelf Life 6 Months |
Part Status Active | Storage/Refrigeration Temperature 41°F ~ 77°F (5°C ~ 25°C) |
Type Silicone Compound | Shelf Life Start Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 335,74500 € | 671,49 € |
| Unit Price without VAT: | 335,74500 € |
|---|---|
| Unit Price with VAT: | 399,53655 € |

