
2197596 | |
|---|---|
DigiKey Part Number | 211-2197596-ND |
Manufacturer | |
Manufacturer Product Number | 2197596 |
Description | TGF 3500LVO 1200CC KIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermal Liquid Gap Filler, 2 Part 1200cc Cartridge |
Category | Usable Temperature Range -76°F ~ 392°F (-60°C ~ 200°C) |
Manufacturer Bergquist | Color Blue |
Series | Thermal Conductivity 3.50W/m-K |
Packaging Sheet | Shelf Life 6 Months |
Part Status Active | Storage/Refrigeration Temperature 41°F ~ 77°F (5°C ~ 25°C) |
Type Liquid Gap Filler, 2 Part | Material Flammability Rating UL94 V-0 |
Size / Dimension 1200cc Cartridge | Shelf Life Start Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 818,40000 € | 818,40 € |
| Unit Price without VAT: | 818,40000 € |
|---|---|
| Unit Price with VAT: | 973,89600 € |

