
2193761 | |
|---|---|
DigiKey Part Number | 211-2193761-ND |
Manufacturer | |
Manufacturer Product Number | 2193761 |
Description | 2193761 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray |
Category | Material Epoxy |
Manufacturer Bergquist | Color Gray |
Series | Thermal Conductivity 1.8W/m-K |
Packaging Bulk | Shelf Life 6 Months |
Part Status Active | Storage/Refrigeration Temperature 77°F (25°C) |
Type Gap Filler Pad, Sheet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 108,29000 € | 758,03 € |
| Unit Price without VAT: | 108,29000 € |
|---|---|
| Unit Price with VAT: | 128,86510 € |

