
2193197 | |
|---|---|
DigiKey Part Number | 211-2193197-ND |
Manufacturer | |
Manufacturer Product Number | 2193197 |
Description | TLB EA1800 50CC DUAL CARTRIDGE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermal Epoxy, 2 Part 50cc Cartridge |
Category | Usable Temperature Range -40°F ~ 257°F (-40°C ~ 125°C) |
Manufacturer Bergquist | Color Gray |
Series | Thermal Conductivity 1.80W/m-K |
Packaging Box | Shelf Life 6 Months |
Part Status Active | Storage/Refrigeration Temperature 77°F (25°C) |
Type Epoxy, 2 Part | Material Flammability Rating UL94 V-0 |
Size / Dimension 50cc Cartridge | Shelf Life Start Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 130,29500 € | 781,77 € |
| Unit Price without VAT: | 130,29500 € |
|---|---|
| Unit Price with VAT: | 155,05105 € |

