
2192608 | |
|---|---|
DigiKey Part Number | 211-2192608-ND |
Manufacturer | |
Manufacturer Product Number | 2192608 |
Description | 2192608 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | - | |
Outline | - | |
Thickness | 0.0091" (0.230mm) | |
Material | Silicone Elastomer | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.2W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 548 | 1,83783 € | 1.007,13 € |
| Unit Price without VAT: | 1,83783 € |
|---|---|
| Unit Price with VAT: | 2,18702 € |

